Abilix Robot assembly kit Krypton 4 523096

  • Item no.: 2106314
  • Manufacturer no.: 523096
  • EAN: 6970575523096

Abilix is the global leader in the development of robots for educational applications. Krypton 4 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 4 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
  • Item no.: 2106314
  • Manufacturer no.: 523096
  • EAN: 6970575523096

Abilix is the global leader in the development of robots for educational applications. Krypton 4 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 4 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
Height 130 mm
Length 360 mm
Width 240 mm
Manufacturer part # 523096
Weight 2100 g
Product type Robot assembly kit

Technical data

Height 130 mm
Length 360 mm
Width 240 mm
Manufacturer part # 523096
Weight 2100 g
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits