Abilix Robot assembly kit Krypton 8 523119

  • Item no.: 2106316
  • Manufacturer no.: 523119
  • EAN: 6970575523119

Abilix is the global leader in the development of robots for educational applications. Krypton 8 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 8 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
  • Item no.: 2106316
  • Manufacturer no.: 523119
  • EAN: 6970575523119

Abilix is the global leader in the development of robots for educational applications. Krypton 8 is a robot that is mounted and then programd. Experience how easy this is and gain construction and programming experience. Krypton 8 contains more than …

  • Warranty: 24 months
  • Manufacturer: Abilix
Height 190 mm
Length 536 mm
Width 368 mm
Manufacturer part # 523119
Weight 6400 g
Product type Robot assembly kit

Technical data

Height 190 mm
Length 536 mm
Width 368 mm
Manufacturer part # 523119
Weight 6400 g
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits