ABL Sursum K25T3 Circuit breaker 3-pin 25 A

  • Item no.: 611664
  • Manufacturer no.: K25T3
  • EAN: 4004282449676

With T-series you have a practice-oriented product range of standard circuit breakers from In = 10 A to 32 A rated current, available with three-poles Low installation height, optimal writeability and easy removal bus bar offer ease of installation.

  • Item no.: 611664
  • Manufacturer no.: K25T3
  • EAN: 4004282449676

With T-series you have a practice-oriented product range of standard circuit breakers from In = 10 A to 32 A rated current, available with three-poles Low installation height, optimal writeability and easy removal bus bar offer ease of installation.

Nominal voltage (details) 230/400 V
RoHS-compliant Yes
Content 1 pc(s)
T 68 mm
Height 82.5 mm
Width 53.1 mm
Nominal current 25 A
Number of pins 3
Type 3-pin K 25 A
Release characteristics K/10kA
Operating voltage 230/400 V AC
Product type Circuit breaker

Technical data

Nominal voltage (details) 230/400 V
RoHS-compliant Yes
Content 1 pc(s)
T 68 mm
Height 82.5 mm
Width 53.1 mm
Nominal current 25 A
Number of pins 3
Type 3-pin K 25 A
Release characteristics K/10kA

Frequently bought together

Similar products

See and discover other items from category MCB