Absima Absima Early Stage Micro Crawler Brushed 1:24 RC model car Electric Crawler 4WD RtR 2,4 GHz
The small climbing maxes of Absima ! The Absima 1/24 scale RTR mini crawler brings unsurpassed power in the micro-scale world with a host of details such as a servo mounted on the chassis, waterproof electronics, lithium battery and a 2.4GHz remote c…
The small climbing maxes of Absima ! The Absima 1/24 scale RTR mini crawler brings unsurpassed power in the micro-scale world with a host of details such as a servo mounted on the chassis, waterproof electronics, lithium battery and a 2.4GHz remote c…
Defender-blue 4WD 1:24 RTR
The small climbing maxes of Absima ! The Absima 1/24 scale RTR mini crawler brings unsurpassed power in the micro-scale world with a host of details such as a servo mounted on the chassis, waterproof electronics, lithium battery and a 2.4GHz remote control. The vehicle has a unique transmission, which was developed to generate incredible torque at low speeds and thus provide a controlled crawling experience. Despite its compact size, it is a rugged off-road vehicle with features usually found only in much larger vehicles.
This text is machine translated.
Highlights & Details
- 2.4GHz remote control system (digital, proportional)Differential fully locked (front & rear)LED lighting (front & rear)
Facts
- 01:24 scale4WD (all-wheel drive)Aluminium anodized chassisHigh torque gear, reduction 104:188T / 030 brushed motor2-in-1 speed controller/receiver unit ESC/RX unit, PPX4, 10A/50A"Chassis-mounted" servo (watertight)Differential fully locked (front & rear)Telescopic UJ-Drive shaftsDetailed Lexan body with add-on parts and spare wheelLED lighting (front & rear)Single-wheel suspension with shock absorbersTyres from a super-soft rubber compound with aggressive profileRims with inner-lying bead lock designWaterproof electronicsTravel time: Approx. 45 minutesSteering servo with 1kg adjusting force, waterproofLiPo drive battery 7.4V/2S 360mAhWheel base 121mmGround clearance: 25mmTrack width f/r: 100mmFloor stands (LxBxH) 215 x 106 x 104 mmWeight approx. 250 gWheels width v/h 18 mm / Ø 45 mm
Delivery
- 1 PC. 1:24 RTR mini crawler2.4 GHz remote controlLiPo rechargeable battery 7.4V/360mAhUSB charger;Sticker sheetMini tool setUser manual
System Requirements
- 4 PCs AAA / micro batteries for remote control
Comments
Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need an action pause or want to park your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car