Absima ASB1 Chassis Camouflage blue Brushed 1:10 RC model car for beginners Electric Buggy 4WD RtR 2,4 GHz
"Dune Bashing" who wants to experience sporty outdoor - joys, should experience this with the Hot Shot ASB1. If your lawn is just a desert and the running of a stream in front of your door is like a clay track, then make the best of it - let the ASB1…
"Dune Bashing" who wants to experience sporty outdoor - joys, should experience this with the Hot Shot ASB1. If your lawn is just a desert and the running of a stream in front of your door is like a clay track, then make the best of it - let the ASB1…
1:10 Electric Buggy ASB1 4WD RTR
"Dune Bashing" who wants to experience sporty outdoor - joys, should experience this with the Hot Shot ASB1. If your lawn is just a desert and the running of a stream in front of your door is like a clay track, then make the best of it - let the ASB1 out! The ASB1 comes with an open cage and plenty of driving fun, following the example of the big sand buggies, which are the latest in Dubai for example. Jump, grass, let the dust be pushed - do what you have Bock, your ASB1 knows no limits. The best plastic and a completely covered chassis ensure this. In addition, you get your charger and the suitable battery on top of it. Treat yourself to the fun of the sheiks and start your "Dune Bashing".
This text is machine translated.
Highlights & Details
- Water-resistant electronics
- Includes battery and charger
- Powerful electric motor
Facts
- Fully assembled and equipped 4-wheel buggy including 2.4 GHz remote control, NiMH high-performance battery and charger
- Waterproof and LiPo-compatible 40 A brushed controller with Tamiya plug
- Water-resistant and powerful steering servo with 4 kg actuating power
- Motor of size 550 with heat sink
- Fully enclosed main drive
- Aluminum cardan drive with steel-holders
- Ball bearings all around
- Two installed bevel differentials
- Differential outputs made of steel
- Oil pressure shock absorber with knurled screw
- Aluminium motor bracket
- Steel CVD shafts on the front axle
- Track rods can be adjusted via right/left thread
- Chassis stiffeners
- Dirt cover over the electronics
- 3 mm aluminum damper bridges V/H
- Prepared for brushless and LiPo operation
- Extremely robust body completely designed
- Reinforced plastic parts.
Delivery
- Model car
- Radio control
- Battery
- Charger
- User manual.
Comments
4 AA cells are still required for the remote control.Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars