Absima ASB1BL Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz
You are agile and love the unusual? The tried and true buggy is known to you and a Truggy to brawny? Then gives you the perfect symbiosis of the ASB1BL Sand Buggy for your wustes bashing. Refractive index from society and experience your race adventu…
You are agile and love the unusual? The tried and true buggy is known to you and a Truggy to brawny? Then gives you the perfect symbiosis of the ASB1BL Sand Buggy for your wustes bashing. Refractive index from society and experience your race adventu…
1:10 Electric Sand Buggy ASB 1 BL 4WD RTR
You are agile and love the unusual? The tried and true buggy is known to you and a Truggy to brawny? Then gives you the perfect symbiosis of the ASB1BL Sand Buggy for your wustes bashing. Refractive index from society and experience your race adventure with high-speed signal-to-noise. It is as if the window glass not yet been invented, because the Sand Buggy comes accurateness and after the original model with a cage from roll bars. Your thrill you get when the ASB 1 BL with over 60 km/h on the track dances and the underground aufwirbelt. Jump, lawns, the dust stieben - with a sand buggy, you have all the features your race to kick. Simply durchdonnern until the battery is empty.
This text is machine translated.
Highlights & Details
- Waterproof controller
- Incl. 3521 KV Brushless Motor
- Incl. 2.4 GHZ remote control CR2C
Facts
- Fully assembled and designed rear-wheel Sand Buggy incl. 2.4 GHz remote control
- Waterproof and LiPo-compatible 45 A Brushless controller with T-plug and fan
- Water-resistant, high-performance steering servo with 4 kg actuating force
- Splashproof receiver
- Fully enclosed main drive
- Aluminum cardan drive with steel recordings
- Ball bearings all around
- Two-axle differentials
- Differential outputs made of steel
- Aluminium motor holder
- Steel CVD shafts on the front axle
- Via right/left threaded adjustable tie rods
- Chassis stiffening
- 3 mm aluminum damper bridges V/H
- Extremely robust body
- Durable plastic parts.
Delivery
- Model car
- Radio control
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars