Absima ECU 1 Model car brushed speed control Load (max.): 106 A Motor limit (turns): 15

  • Item no.: 518110
  • Manufacturer no.: 2100001
  • EAN: 4250650910952

The ECU 1 is the ultimate control center of your RC racer. Thanks to the attached aluminum cooling ribs, the ECU 1 a "cool" Performance and works reliably all commands. Water is the enemy at any electronics - this rule of thumb knows the ECU 1 only h…

  • Warranty: 24 months
  • Manufacturer: Absima
  • Item no.: 518110
  • Manufacturer no.: 2100001
  • EAN: 4250650910952

The ECU 1 is the ultimate control center of your RC racer. Thanks to the attached aluminum cooling ribs, the ECU 1 a "cool" Performance and works reliably all commands. Water is the enemy at any electronics - this rule of thumb knows the ECU 1 only h…

  • Warranty: 24 months
  • Manufacturer: Absima
Type ECU 1
Weight 71 g
Connector system Tamiya
BEC data 5 V 1 A
Load capacity (1s / 30 s / 5 min) 106 A/80 A/70 A
Load (max.) 106 A
Permanent current 70 A
Motor limit (turns) 15
Operating voltage 6.6 - 8.4 V
Setup Yes
Manufacturer part # 2100001
Height 33 mm
Length 40 mm
Width 35 mm
Min. operating voltage 6.6 V
Max. operating voltage 8.4 V
Product type Model car brushed speed control

Technical data

Type ECU 1
Weight 71 g
Connector system Tamiya
BEC data 5 V 1 A
Load capacity (1s / 30 s / 5 min) 106 A/80 A/70 A
Load (max.) 106 A
Permanent current 70 A
Motor limit (turns) 15
Operating voltage 6.6 - 8.4 V
Setup Yes

Frequently bought together

Similar products

See and discover other items from category Speed Controllers