Acer 34.3 cm (13.5 inch) QHD Laptop Intel® Core™ i5 i5-1035G4 16 GB RAM 1 TB SSD Intel Iris Plus Graphics Silver NX

  • Item no.: 2203380
  • Manufacturer no.: NX.HQXEV.001
  • EAN: 4710180680829

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203380
  • Manufacturer no.: NX.HQXEV.001
  • EAN: 4710180680829

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Acer
Bluetooth 5.0
Display (cm) 34.3 cm
Colour Silver
Depth 233.8 mm
Height 16.65 mm
Width 302.5 mm
Screen size diagonal (inches) 13.5 inch
Display format 3:2
Display properties In-plane switching
Display resolution 2256 x 1504 p
Drive w/o hard drive
SSD 1 type SSD
SSD size (total) 1024 GB
Graphics card type Intel Iris Plus Graphics
No. of HDMI ports 1 x
Processor cores (No.) 4 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
Keyboard layout German, QWERTZ, Windows®
Display resolution mode QHD
Interfaces USB 2.0 , USB 3.0 , USB-C™ , HDMI™ , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , Headphone/mic combo jack (3.5 mm)
Processor generation 10th Gen (Ice Lake)
CPU series Intel® Core™ i5
Microphone Yes
Turbo frequency (max.) 3.7 GHz
Operating system (Version) Windows® 10 Home
Operating time (max.) 10 h
CPU speed 1.1 GHz
Built-in speakers Yes
RAM
16 GB
RAM type LPDDR4-RAM
SSD 1 TB
SSD connection PCIe
Processor/type i5-1035G4
Webcam Yes
Weight 1.19 kg
CPU cache 6 MB
Product type Laptop

Technical data

Bluetooth 5.0
Display (cm) 34.3 cm
Colour Silver
Depth 233.8 mm
Height 16.65 mm
Width 302.5 mm
Screen size diagonal (inches) 13.5 inch
Display format 3:2
Display properties In-plane switching
Display resolution 2256 x 1504 p

Frequently bought together

Similar products

See and discover other items from category