Acer 35.6 cm (14 inch) Full HD Laptop AMD Athlon™ Silver 3050U 4 GB RAM 128 GB SSD AMD Radeon Silver NX.A4FEG.008

  • Item no.: 2336921
  • Manufacturer no.: NX.A4FEG.008
  • EAN: 4710886145028

Acer SP314-21-R3P7 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2336921
  • Manufacturer no.: NX.A4FEG.008
  • EAN: 4710886145028

Acer SP314-21-R3P7 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Athlon™ Silver
Processor/type 3050U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type AMD Radeon
SSD 1 type SSD
SSD 128 GB
SSD size (total) 128 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.0
Keyboard layout QWERTZ
Interfaces Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm)
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
Supported memory cards microSD
Colour Silver
Width 32.5 cm
Height 1.69 cm
Depth 23 cm
Weight 1.5 kg
Battery / technology 4-cell lithium-ion battery - 48 Wh
Operating time (max.) 12 h
Operating system (Version) Windows® 10 Home in S Mode
Product type Laptop
PSU power 45 W

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Athlon™ Silver
Processor/type 3050U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 3.2 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops