Acer 35.6 cm (14 inch) Full HD Laptop Intel® Core™ i5 i5-1135G7 8 GB RAM 512 GB SSD Intel Iris Xe Silver NX.A0MEV.0

  • Item no.: 2336924
  • Manufacturer no.: NX.A0MEV.004
  • EAN: 4710886143659

Acer SF314-59-52A6 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2336924
  • Manufacturer no.: NX.A0MEV.004
  • EAN: 4710886143659

Acer SF314-59-52A6 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i5
Processor/type i5-1135G7
Processor cores (No.) 4 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type LPDDR4X
Graphics card type Intel Iris Xe
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
SSD size (total) 512 GB
Built-in speakers Yes
Fingerprint Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout QWERTZ
Interfaces Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth , Headphone/mic combo jack (3.5 mm)
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Colour Silver
Width 32.34 cm
Height 1.655 cm
Weight 1.2 kg
Battery / technology Lithium-ion battery - 48 Wh
Operating system (Version) Windows® 10 Home
Product type Laptop
PSU power 65 W

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i5
Processor/type i5-1135G7
Processor cores (No.) 4 x
CPU speed 2.4 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops