Acer 35.6 cm (14.0 inch) Full-HD+ Laptop Intel® Pentium® Silver N5000 4 GB RAM 128 GB SSD Intel UHD Graphics 605 Win 1
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Acer
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Display (cm) | 35.6 cm |
---|---|
Colour | Gold |
Depth | 228 mm |
Height | 15 mm |
Width | 323 mm |
Screen size diagonal (inches) | 14.0 inch |
Display format | 16:9 |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Drive | w/o hard drive |
Fingerprint | Yes |
---|---|
SSD 1 type | SSD |
SSD size (total) | 128 GB |
Graphics card type | Intel UHD Graphics |
No. of HDMI ports | 1 x |
Processor cores (No.) | 4 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Display resolution mode | Full-HD+ |
Graphics card type | 605 |
Interfaces | M.2 |
CPU series | Intel® Pentium® Silver |
Microphone | Yes |
Turbo frequency (max.) | 2.7 GHz |
Operating system (Version) | Windows® 10 Home in S Mode |
Operating time (max.) | 17 h |
CPU speed | 1.1 GHz |
No. of Gigabit LANs | 1 x |
Built-in speakers | Yes |
RAM | 4 GB |
RAM type | DDR4-SDRAM |
SSD | 128 GB |
Processor/type | N5000 |
Webcam | Yes |
Weight | 1.3 kg |
Battery / technology | 3 cells 54 Wh lithium polymer (LiPo) battery |
CPU cache | 4 MB |
Product type | Laptop |
Acer Swift 1 Laptop
this an historic product which is not available, thus not updated anymore
Highlights & Details
- Display: 35.6 cm (14.0 inch) In-plane switching Full-HD+ 1920 x 1080 p
- CPU: Intel® Pentium® Silver N5000 (4 x 1.1 GHz)
- RAM: 4 GB DDR4-SDRAM
- Memory size: 128 GB SSD
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home in S Mode
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category