Acer A114-32-C5TK N4020 35.6 cm (14 inch) Laptop Intel® Celeron® N4020 4 GB 64 GB Intel UHD Graphics 600 Windows® 10

  • Item no.: 2289949
  • Manufacturer no.: NX.GVZEG.00C
  • EAN: 4710886028475

Acer A114-32-C5TK N4020 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2289949
  • Manufacturer no.: NX.GVZEG.00C
  • EAN: 4710886028475

Acer A114-32-C5TK N4020 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel® Celeron®
Processor/type N4020
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
RAM / Max. upgrade 4 GB
Graphics card type Intel UHD Graphics
Graphics card type 600
Hard drive capacity (total) 64 GB
Hard drive 64 GB
Hard drive 1 connection eMMC
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.0
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces Wi-Fi 802.11 b/g/n/a/ac , Bluetooth , HDMI™ , USB 3.0 , USB 2.0 , LAN (10/100/1000 Mbps) , Card reader , Headphone/mic combo jack (3.5 mm)
Supported memory cards SD
Colour Black
Width 343 mm
Height 245 mm
Depth 17.95 mm
Weight 1.65 kg
Battery / technology Li-Ion rechargeable battery (2 cells / 4810 mAh / 37 Wh)
Operating time (max.) 9 h
Product type Laptop
Operating system (Version) Windows® 10 Home
No. of USB 3.0 ports 1 x
PSU power 45 W

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU series Intel® Celeron®
Processor/type N4020
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.8 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops