Acer AN517-52-74ZU 43.9 cm (17.3 inch) Gaming laptop Intel® Core™ i7 i7-10750H 16 GB 512 GB SSD Nvidia GeForce GTX1650
With the powerful Nitro 5, gaming takes it to a whole new level. The solid and unobtrusive design includes a lightning-fast FHD IPS screen with a host of impressive technical details that further enhance every aspect of your gameplay.Excellent perfor…
- Warranty: 24 months
- Manufacturer: Acer
With the powerful Nitro 5, gaming takes it to a whole new level. The solid and unobtrusive design includes a lightning-fast FHD IPS screen with a host of impressive technical details that further enhance every aspect of your gameplay.Excellent perfor…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Display (cm) | 43.9 cm |
---|---|
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , Matt |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel Core i7 (10. Gen.) 10750H / 2.6 GHz |
CPU series | Intel® Core™ i7 |
Processor/type | i7-10750H |
Processor generation | 10th Gen (Amber Lake Y) |
Processor cores (No.) | 6 x |
---|---|
CPU speed | 2.6 GHz |
Turbo frequency (max.) | 5. GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 Ti |
Graphics memory | 4 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) |
Colour | Black , Red |
Width | 403.5 mm |
Height | 24.9 mm |
Depth | 280 mm |
Weight | 2.2 kg |
Operating time (max.) | 8 h |
Software included | Norton Internet Security (trial version) , Acer portal , Acer Care , Acer Nitro , Acer Configuration , Microsoft Office 2019 (30-day trial) |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
No. of USB 3.0 ports | 3 x |
PSU power | 135 W |
Acer AN517-52-74ZU Gaming laptop
With the powerful Nitro 5, gaming takes it to a whole new level. The solid and unobtrusive design includes a lightning-fast FHD IPS screen with a host of impressive technical details that further enhance every aspect of your gameplay.
Excellent performance data
With the united Performance of an Intel® Core™ i7 Processor 10. Generation1 or an AMD Ryzen 4000 series mobile processor and NVIDIA® GeForce RTX™ graphics card make you the ruler of the gaming world. Get everything out of your notebook and use the two slots for M.2 PCIe-SSDs1 and up to 32 GB DDR4 RAM – for lush storage space and rapid speed.
NVIDIA RTX™ technology
GeForce RTX™ gaming laptops are supported by the NVIDIA Turing™ GPU architecture and the groundbreaking NVIDIA RTX™ platform. Benefit from the fastest, most realistic, AI-supported gaming experiences.
RTX™. It's going on.
With the completely new RTX™ platform, you get up to six times more performance than with graphics cards of previous generations.
NVIDIA Turing™
The revolutionary NVIDIA Turing™ architecture combines Ray Tracing in real time with artificial intelligence and programmable shading.
Ray Tracing
Ray Tracing simulates realistic light behavior and enables cinematic rendering in real time.
A visual fireworks display
Thanks to the pin-sharp images of the FHD-IPS-display with 43.9 cm (17.3") or 39.6 cm (15.6") screen size, you can experience games in even more details. Enjoy smooth gameplay without blurring with a refresh rate of 144 HZ1 and 3 ms Reaktionszeit1. We have optimized the screen-to-screen ratio to 80% with 7.02 mm narrow Rahmen1, so you can benefit from the true-to-life colors of the panel with 72% NTSC and 300 cd/m²1.
Pleasantly cool – even under load
With the dual fans, Acer CoolBoost™ technology and the four exhaust channels, the laptop remains pleasantly cool even when you need additional power. CoolBoost™ accelerates the fans by 10% and CPU/GPU cooling by 9% compared to automatic mode. Monitor and control your system in real time with NitroSense – with full control over temperature, fan speed and much more.
The key to success
Take control of the inside of your notebook with a dedicated NitroSense key and get new momentum with the Zonen1 RGB keyboard. The WASD and arrow keys are also highlighted to help you recognize them. The reactions themselves occur practically immediately with a distance of just 1.6 mm to be bridged.
Break through the sound wall
With better audio quality thanks to two 2 W speakers, you not only gain an advantage over your opponent, but also dive deeper into the action. With DTS:X® Ultra, sounds are crystal clear and, if necessary, also reproduced in a spatial 3D sound background – so that you can locate your approaching opponents with unprecedented precision.
Superior connectivity
Gain online advantage by taking control of your network connection and spaces as your game play priority with Killer™ Ethernet E26001 and Intel® Wi-Fi 6.
Killer™ E2600
The Killer E2600 automatically detects, classifies, and prioritizes network traffic and ensures that the most important data is transmitted quickly at 1 Gbps throughput.
Intel® Wi-Fi
With new Wi-Fi 6 technology with 160 MHz channels, it delivers 2.4 Gbps of theoretical throughput and state-of-the-art performance.
Killer Control Center 2.0
In this new interface gamers and users of high-performance PCs can analyze, optimize and control the network performance of their device in no time at all.
Connections up to the angle
Connect all your peripherals to a wide range of ports, including HDMI 2.0 and the latest USB 3.2 standard with support for 1. And 2. Generation.
1 – the exact technical equipment depends on the model. Only till the stock lasts
2 non-native response time. Is achieved thanks to LCD overdrive.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm 17.3 inch Full HD In-plane switching, Matt 1920 x 1080 p
- CPU: Intel® Core™ i7 i7-10750H 10th Gen (Amber Lake Y) (6 x 2.6 GHz)
- RAM: 16 GB DDR4 RAM
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce GTX1650 Ti 4 GB GDDR6 RAM
- Operating system: Windows® 10 Home
Facts
- A visual firework display
- pleasantly cool - even under load
- NitroSense-key
- DTS:X Ultra
- outstanding connectivity.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)