Acer A114-33-C0TU Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Celeron® N5100 (4 x 1.1 GHz)
- RAM: 4 GB DDR4 RAM
- Memory size: 64 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Home in S Mode
Delivery
- 2-cell Li-Ion 36.7Wh battery, power adapter
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops