Technical data
Type | Aspire 7 A715 |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full-HD+ |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i5 |
Processor/type | I5-9300H |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 2.4 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 8 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
Intel® Optane™ memory size | 32 GB |
Intel® Optane™memory interface | PCIe NVM Express |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 |
Graphics memory | 4 GB |
Graphics card memory type | GDDR5 RAM |
SSD 1 type | SSD |
SSD | 512 GB |
SSD size (total) | 512 GB |
Hard drive | 512 GB |
Hard drive capacity (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Interfaces | M.2 |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
Colour | Black |
Width | 363.4 mm |
Height | 23.4 mm |
Depth | 310 mm |
Weight | 2.35 kg |
Battery / technology | 4-cell 55 Wh lithium-ion (Li-ion) battery |
Operating time (max.) | 7 h |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
Acer Aspire 7 A715-74G-57L9 Laptop
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching Full-HD+ 1920 x 1080 p
- CPU: Intel® Core™ i5 I5-9300H 9th Gen (Coffe Lake refurbished) (4 x 2.4 GHz)
- RAM: 8 GB DDR4-SDRAM
- Memory size:512 GB 512 GB SSD 32 GB
- Graphics card :Nvidia GeForce GTX1650 4 GB GDDR5 RAM
- Operating system: Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops