Acer B223WL LED Refurbished (good) 55.9 cm (22 inch) 1680 x 1050 p 16:10 5 ms DVI TN LED

  • Item no.: 2256793
  • Manufacturer no.: G104988-001A
  • EAN: 2050006494844

Acer G104988-001A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2256793
  • Manufacturer no.: G104988-001A
  • EAN: 2050006494844

Acer G104988-001A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Acer
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Response time 5 ms
Colour Dark grey
Image format 16:10
Interfaces DVI
Panel technology TN LED
Features Height adjustable , Tiltable , Portrait view (pivot) , Built-in speakers
Contrast ratio 2500 : 1
Brightness 300 cd/m²
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Power consumption (ON) 24.2 W
Wall mounting option 100 x 100 mm VESA standard
No. of DVI ports 1 x
No. of VGA ports 1 x
Weight 5.75 kg
Display type Anti-glare
Screen size diagonal (cm) 55.9 cm
Product condition
Refurbished (good)
Resolution (max.) 1680 x 1050 p
Screen resolution WSXGA+ (1680 x 1050 pixel)
Display resolution mode WSXGA+
Energy efficiency rating
Doesn't apply
Condition The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
Product type LED

Technical data

Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Response time 5 ms
Colour Dark grey
Image format 16:10
Interfaces DVI
Panel technology TN LED
Features Height adjustable , Tiltable , Portrait view (pivot) , Built-in speakers
Contrast ratio 2500 : 1
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PC Monitors