Acer B246 HL LCD Refurbished (very good) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI TSTN
A look at the successProfessional Series monitors offer dynamic and vibrant graphics quality, making them perfect for use in office environments, libraries and computer rooms. These monitors feature eco-friendly technologies that save energy and redu…
- Warranty: 24 months
- Manufacturer: Acer
A look at the successProfessional Series monitors offer dynamic and vibrant graphics quality, making them perfect for use in office environments, libraries and computer rooms. These monitors feature eco-friendly technologies that save energy and redu…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
Screen size diagonal (inches) | 24 inch |
---|---|
Display (cm) | 61 cm |
Response time | 5 ms |
Colour | Black |
Image format | 16:9 |
Interfaces | VGA , DVI |
Panel technology | TSTN |
Features | Height adjustable , Portrait view (pivot) , Tiltable |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
Hor. viewing angle | 170 ° |
---|---|
Vertical viewing angle | 160 ° |
Power consumption (ON) | 20.9 W |
Power consumption (standby) | 0.45 W |
Width | 567 mm |
Height | 336 mm |
Depth | 221 mm |
Wall mounting option | 100 x 100 mm VESA standard |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Weight | 6.1 kg |
Display type | Colour |
Height-adjustable from | 336 mm |
Height-adjustable to | 535 mm |
Dim | (W x H x D) 567 x 336 x 221 mm |
Product condition | Refurbished (very good) |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Energy efficiency rating | Doesn't apply |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LCD |
Acer B246HL 61 cm (24") refurbished monitor
A look at the success
Professional Series monitors offer dynamic and vibrant graphics quality, making them perfect for use in office environments, libraries and computer rooms. These monitors feature eco-friendly technologies that save energy and reduce costs. They are ergonomically designed and look sleek and elegant.
Professional, ergonomic style
the models of the Acer Business Series have stylish casing, perfected with a robust but elegant pedestal and front-positioned control keys for comfortable use. The models are equipped with environmentally friendly and energy-saving LED backlight technology. For maximum comfort during continuous use, the height and angle of inclination can be adjusted for the optimum viewing position. The generously proportioned widescreen allows you to view multiple windows at the same time, making it ideal for multi-tasking.
High performance display
, Acer-developed technologies combined with high resolution, fast response time and high contrast ratio guarantee reliable operation and solid performance, While the integrated loudspeakers round off the performance with impressive sound, whether for convincing presentations in the office or entertainment at the cinema level after work.
Important connections
via the DVI port with HDCP support (high-bandwidth digital content protection) can be connected to the latest digital devices.
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 14 days of the purchase date. No questions asked.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch), 1920 x 1080 p, Full HD
- Response time: 5 ms
- Interfaces: VGA, DVI
- Height adjustable, Portrait view (pivot), Tiltable
Delivery
- Monitor cable
- Power Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors