Acer CB271HB LED 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 1 ms DVI, HDMI™, VGA TSTN

  • Item no.: 1765296
  • Manufacturer no.: UM.HB1EE.B01
  • EAN: 4713883405744

Excellent image qualityThe monitors of the Acer CB1 series are designed for visual experience. Experience the lively, crystal-clear images in "true-to-life colors. By the way the monitors also offer highest ergonomics thanks to the height adjustment,…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765296
  • Manufacturer no.: UM.HB1EE.B01
  • EAN: 4713883405744

Excellent image qualityThe monitors of the Acer CB1 series are designed for visual experience. Experience the lively, crystal-clear images in "true-to-life colors. By the way the monitors also offer highest ergonomics thanks to the height adjustment,…

  • Warranty: 24 months
  • Manufacturer: Acer
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.311 mm
Interfaces DVI , HDMI™ , VGA
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 15.8 W
Power consumption (standby) 0.25 W
Energy efficiency rating
B (A+++ - D)
Width 640 mm
Height 552 mm
T 237 mm
Weight 8.11 kg
Range of uses Office , Gaming , Home
Features Full HD , Height adjustable , Built-in speakers , Pivoted
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors