Acer Chromebook 15 39.6 cm (15.6 inch) Chromebook Intel® Pentium® N5000 8 GB 128 GB eMMC Intel HD Graphics 605 Google

  • Item no.: 2228666
  • Manufacturer no.: NX.HKCEG.002
  • EAN: 4710180679427

Acer Chromebook 15 Chromebook 39.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2228666
  • Manufacturer no.: NX.HKCEG.002
  • EAN: 4710180679427

Acer Chromebook 15 Chromebook 39.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Processor N5000
CPU series Intel® Pentium®
Processor/type N5000
CPU speed 1.1 GHz
Turbo frequency (max.) 2.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type LPDDR4-RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 605
Hard drive capacity (total) 128 GB
Hard drive 1 type eMMC
Hard drive 128 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
Interfaces Headphone jack (3.5 mm)
Supported memory cards microSD
Colour Silver
Width 366.35 mm
Height 20.3 mm
Depth 250.5 mm
Weight 1.63 kg
Battery / technology Li-Ion
Operating time (max.) 12.5 h
Product type Chromebook
Operating system (Version) Google Chrome OS

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Processor N5000
CPU series Intel® Pentium®
Processor/type N5000
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Chromebooks & Netbooks