Acer Chromebook R 13 33.8 cm (13.3 inch) Chromebook MediaTek MT8173C 4 GB 64 GB eMMC PowerVR GX6250 Google Chrome OS S

  • Item no.: 2228665
  • Manufacturer no.: NX.GL4EG.005
  • EAN: 4710180463293

Acer Chromebook R 13 Chromebook 33.8 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2228665
  • Manufacturer no.: NX.GL4EG.005
  • EAN: 4710180463293

Acer Chromebook R 13 Chromebook 33.8 cm Silver

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties LED backlit , Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU MediaTek quad-core MT8173C
CPU series MediaTek
Processor/type MT8173C
Processor cores (No.) 4 x
CPU speed 2.1 GHz
CPU cache 1 MB
RAM
4 GB
RAM type LPDDR3 RAM
No. of graphics cards 1
Graphics card type PowerVR
Graphics card type GX6250
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces Headphone jack (3.5 mm)
Supported memory cards SD
Colour Silver
Width 326 mm
Height 15.5 mm
Depth 228 mm
Weight 1.49 kg
Battery / technology Li-Ion
Operating time (max.) 12 h
Product type Chromebook
Operating system (Version) Google Chrome OS
No. of HDMI ports 1 x

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties LED backlit , Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU MediaTek quad-core MT8173C
CPU series MediaTek
Processor/type MT8173C
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category