Acer ED242QRA Curved LED 59.9 cm (23.6 inch) EEC B (A++ - E) 1920 x 1080 p Full HD 4 ms Audio line out, DVI, HDMI™, Disp

  • Item no.: 1765297
  • Manufacturer no.: UM.UE2EE.A01
  • EAN: 4713883531580

Full HD resolutionED 242 QRA enables a perfelkte color world with razor-sharp images in Full HD 1920 x 1080 and delivers natural and rich in detail, also thanks to the VA panels.Curved 16:9Due to the curvature and a display ratio of 16:9 offers the A…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765297
  • Manufacturer no.: UM.UE2EE.A01
  • EAN: 4713883531580

Full HD resolutionED 242 QRA enables a perfelkte color world with razor-sharp images in Full HD 1920 x 1080 and delivers natural and rich in detail, also thanks to the VA panels.Curved 16:9Due to the curvature and a display ratio of 16:9 offers the A…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Audio line out , DVI , HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 36 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A++ - E)
Width 545.8 mm
Height 404.4 mm
T 194.1 mm
Weight 3.39 kg
Range of uses Office , Gaming , Home
Features Curved , Freesync , Full HD

Technical data

  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors