Acer ED323QUR Curved LED 80 cm (31.5 inch) EEC A (A++ - E) 2560 x 1440 p QHD 4 ms Audio line out, DisplayPort, DVI, HDMI

  • Item no.: 1765298
  • Manufacturer no.: UM.JE3EE.001
  • EAN: 4713883776028

WQHD resolutionThe Acer ED monitor provides sharp images in WQHD resolution. Thanks to the high resolution, the monitor is especially suitable for the productive and efficient work and outstanding visual screen experiences.Zero FrameThanks to Zero Fr…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765298
  • Manufacturer no.: UM.JE3EE.001
  • EAN: 4713883776028

WQHD resolutionThe Acer ED monitor provides sharp images in WQHD resolution. Thanks to the high resolution, the monitor is especially suitable for the productive and efficient work and outstanding visual screen experiences.Zero FrameThanks to Zero Fr…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour White
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Audio line out , DisplayPort , DVI , HDMI™
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 40 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 713 mm
Height 510 mm
Depth 169 mm
Weight 6.1 kg
Range of uses Office , Gaming , Home
Features Curved , Freesync
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour White
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors