Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | TSTN |
Display type | Colour |
Response time | 5 ms |
Brightness | 200 cd/m² |
Contrast ratio | 100000000 : 1 |
---|---|
Hor. viewing angle | 90 ° |
Vertical viewing angle | 65 ° |
Dot pitch | 0.248 mm |
Interfaces | VGA , DVI |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 18.1 W |
Power consumption (standby) | 0.45 W |
Energy efficiency rating | Doesn't apply |
Width | 508 mm |
Height | 390.5 mm |
Depth | 206.8 mm |
Dim | (W x H x D) 508 x 390.5 x 206.8 mm |
Features | Full HD |
Wall mounting option | 100 x 100 mm VESA standard |
Acer K222HQLbd LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) , 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: VGA, DVI
- Full HD
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors