Acer KG281Kbmiipx LED 71.1 cm (28 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 1 ms Audio line out, HDMI™, Displa

  • Item no.: 1765179
  • Manufacturer no.: UM.PX1EE.005
  • EAN: 4713883483766

To reach the next levelThe sync-equipped with free Acer KG 1 Series is ideal for gamers who value high-resolution monitors. The breathtaking response time of a millisecond allows an almost delay-free playback of content. Thanks to Acer flicker-less b…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765179
  • Manufacturer no.: UM.PX1EE.005
  • EAN: 4713883483766

To reach the next levelThe sync-equipped with free Acer KG 1 Series is ideal for gamers who value high-resolution monitors. The breathtaking response time of a millisecond allows an almost delay-free playback of content. Thanks to Acer flicker-less b…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms
Brightness 330 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.161 mm
Interfaces Audio line out , HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 34 W
Power consumption (standby) 0.30 W
Energy efficiency rating
B (A+++ - D)
Width 659 mm
Height 482 mm
T 241 mm
Weight 5.49 kg
Range of uses Office , Design , Gaming , Home
Features Freesync , Built-in speakers , UHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors