Technical data
CPU | Intel® Core™ i5 of 9. Generation |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | I5-9400F |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 6 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 9 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 4 |
---|---|
RAM / Max. upgrade | 64 GB |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1660 Ti |
Graphics memory | 6 GB |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | PCIe |
Hard drive capacity (total) | 1024 GB |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Drive | DVD burner |
No. of USB 3.0 ports | 4 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.1 (2nd gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Interfaces | LAN (10/100/1000 Mbps) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , HDMI™ , USB 2.0 , USB 3.2 (Gen 1) , USB 3.2 (Gen 2) |
Colour | Black , Red |
Width | 163 mm |
Height | 340 mm |
Depth | 350 mm |
Product type | Gaming PC |
Operating system (Version) | Microsoft Windows® 10 |
Highlights & Details
- Intel® Core™ i5 I5-9400F (6 x 2.9 GHz / max. 4.1 GHz) CPU
- 1 TB 256 GB SSD / 8 GB DDR4 RAM RAM
- Nvidia GeForce GTX1660 Ti 6 GB graphics card
- Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs