Acer Predator Triton 300 39.6 cm (15.6 inch) Gaming laptop Intel Core i7 i7-9750H 16 GB 1024 GB SSD Nvidia GeForce GTX

  • Item no.: 2203361
  • Manufacturer no.: NH.Q6DEV.002
  • EAN: 4710180536843

Acer Predator Triton 300 Gaming laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203361
  • Manufacturer no.: NH.Q6DEV.002
  • EAN: 4710180536843

Acer Predator Triton 300 Gaming laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-9750H
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type Nvidia GeForce
Graphics card type GTX1650
Graphics memory 4 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection PCIe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB3.1 (Gen 1) , USB 2.0 , USB-C™ , Mini DisplayPort , HDMI™ , Headphone/mic combo jack (3.5 mm) , Wi-Fi 802.11 b/g/n/a/ac
Colour Black
Width 36.3 cm
Height 2.29 cm
T 25.4 cm
Weight 2.5 kg
Battery / technology 4-cell lithium-ion battery - 59 Wh
Operating time (max.) 8 h
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-9750H
Processor cores (No.) 6 x
CPU speed 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)