Acer Predator XB241Hbmipr LED 61 cm (24 inch) EEC C (A+ - F) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort TSTN

  • Item no.: 1497380
  • Manufacturer no.: UM.FX1EE.001
  • EAN: 4713392448713

NVIDIA ® G-syncNVIDIA ® G-sync provides for a smooth gaming experience by the GPU rendered frames with the refresh rate of the monitor can be synchronized. This advanced process eliminates jerks and tearing-effekte completely.This text is machine tra…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1497380
  • Manufacturer no.: UM.FX1EE.001
  • EAN: 4713392448713

NVIDIA ® G-syncNVIDIA ® G-sync provides for a smooth gaming experience by the GPU rendered frames with the refresh rate of the monitor can be synchronized. This advanced process eliminates jerks and tearing-effekte completely.This text is machine tra…

  • Warranty: 24 months
  • Manufacturer: Acer
  • 61 cm(24 inch) /TSTN/Full HD (N/A)
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 1 x
Power consumption (ON) 36 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A+ - F)
Width 567 mm
Height 392 mm
T 268 mm
Weight 6.31 kg
Features Built-in speakers , Height adjustable , Portrait view (pivot) , G-Sync
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 150 mm

Technical data

  • 61 cm(24 inch) /TSTN/Full HD (N/A)
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TSTN
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors