Acer PREDATOR Z321QUBMIPHZX LED 80 cm (31.5 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 4 ms Audio line out, DisplayPort, H

  • Item no.: 1765195
  • Manufacturer no.: UM.JZ1EE.005
  • EAN: 4713883303088

FrontThe Ergostand makes it possible for the screen up to 120 mm in height to be adjusted between -5 to about 25 degrees to tilt to the left and to the right by 30 degrees to turn.BackExtensive connection options100% sRGBThese monitors provide an sRG…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 1765195
  • Manufacturer no.: UM.JZ1EE.005
  • EAN: 4713883303088

FrontThe Ergostand makes it possible for the screen up to 120 mm in height to be adjusted between -5 to about 25 degrees to tilt to the left and to the right by 30 degrees to turn.BackExtensive connection options100% sRGBThese monitors provide an sRG…

  • Warranty: 24 months
  • Manufacturer: Acer
  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black , Red
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces Audio line out , DisplayPort , HDMI™ , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of USB ports 5 x
Power consumption (ON) 50 W
Power consumption (standby) 0.45 W
Energy efficiency rating
B (A+++ - D)
Width 713 mm
Height 724 mm
T 298 mm
Weight 10.1 kg
Range of uses Office , Gaming , Home
Features Curved , Height adjustable , Built-in speakers , UHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Audio line-out: 1 x 1
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black , Red
Image format 16:9
Panel technology VA LED
Display type Colour
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors