Acer Spin 1 SP111 29.5 cm (11.6 inch) Full HD Laptop Intel® Pentium® Silver N5000 4 GB RAM 128 GB Flash Intel UHD Graph
Comprehensive MobilityWith 14.1 mm this notebook not only flat, but also looks good. The elegant design ensures that you always with style work and games. With 1.25 kg is the Spin 1 so light that you can virtually wherever you go.Performance througho…
- Warranty: 24 months
- Manufacturer: Acer
Comprehensive MobilityWith 14.1 mm this notebook not only flat, but also looks good. The elegant design ensures that you always with style work and games. With 1.25 kg is the Spin 1 so light that you can virtually wherever you go.Performance througho…
- Warranty: 24 months
- Manufacturer: Acer
Technical data
- No. of HDMI™: 1x
Type | Spin 1 SP111 |
---|---|
Features | Built-in battery |
Display (cm) | 29.5 cm |
Screen size diagonal (inches) | 11.6 inch |
Display resolution mode | Full HD |
Display properties | Multi-touch |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Pentium® processor N4200 (up to 2.50 GHz, 2MB Intel® cache) |
CPU series | Intel® Pentium® Silver |
Processor/type | N5000 |
---|---|
Processor generation | Gemini Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.7 GHz |
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | LPDDR4-RAM |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 605 |
Hard drive 1 type | Flash |
Hard drive | 128 GB |
Hard drive 1 connection | eMMC |
Hard drive capacity (total) | 128 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | No |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | HDMI™ , USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , Wi-Fi 802.11 b/g/n/a/ac |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 1 x |
Supported memory cards | microSD , microSDXC |
Colour | Grey |
Width | 290 mm |
Height | 14.1 mm |
Depth | 200 mm |
Weight | 1.25 kg |
Operating time (max.) | 8 h |
Software included | Microsoft Office 2016 Link (download link for 30 days Test version) |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Bluetooth | Yes |
Memory card reader | Yes |
Multi-touch display | Yes |
NFC (Near field communication) | No |
Webcam resolution | 0.3 MP |
Documents & Downloads
Acer SPIN 1 SP111-34N-P3RH Notebook 11.6 gray
Comprehensive Mobility
With 14.1 mm this notebook not only flat, but also looks good. The elegant design ensures that you always with style work and games. With 1.25 kg is the Spin 1 so light that you can virtually wherever you go.
Performance throughout the day.
With up to 8 hours of battery life, the device is designed to accompany you throughout the day. And thanks to Intel® Pentium® processor if your laptop computer has more power for work or play. Intel® processors enable shorter charging times for applications and at the same time, delay free running multiple tasks.
Optimized display functions
The FHD-IPS display with 11.6 inches and Acer Color Intelligence™ technology impresses with strong, bright colors. The 10-point touch function makes it easier navigation through the menu and provides even more fun in games. Ensure yourself the creative advantage thanks to the Acer Active Stylus for authentic writing and sketching.
The spinning flexible use
The 360° hinge of Acer offers four modes. With the hinge with double torque, you can use the touch-screen all the way down tilt. The screen while typing and scrolling absolutely shake-free. Whether tent, laptop or display mode, you get comfort from every angle.
Permanent connectivity
The Gigabit WLAN connectivity enables a strong, permanent wireless signal. Thanks to wireless technology of the latest generation and optimally placed antenna you can enjoy with your laptop maximum mobility. Increase your productivity with wireless communication, which is more than five times as fast as the previous 2 x 2 802.11ac technology.
Four learning modes
From the tablet to the notebook mode - The Spin 1 adjusts to the most comfortable learning mode. Motivated with more cooperation.
Crystal-clear sound
In order to round-off the learning experience, the spin 1 thanks to dual speaker sound system, true-to-life, crystal-clear audio and improved volume.
This text is machine translated.
Highlights & Details
- Display: 29.5 cm (11.6 inch) Multi-touch Full HD 1920 x 1080 p
- CPU: Intel® Pentium® Silver N5000 Gemini Lake (4 x 1.1 GHz)
- RAM: 4 GB LPDDR4-RAM
- Memory size:128 GB Flash
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home
Facts
- Intel® Pentium® Silver N5000 Processor (up to 2.70 GHz, 4 MB Intel® Cache) · 29.5 cm (11.6") Acer CineCrystal™ Multi-Touch Full HD IPS display with LED backlight · 128 GB eMMC flash memory · 4 GB DDR4-RAM RAM · Intel® UHD Graphics 605 · Multi-Gesture Touchpad (Microsoft Precision Touchpad Certification) · Fingerprint sensor · Two built-in stereo speakers · HD webcam built-in microphone · Battery life: Up to 8 hours · Operating System: Windows® 10 Home
- This text is machine translated.
Delivery
- Acer Spin 1
- Acer Active Pen
- Power supply unit
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops