Acer Swift 1 35.6 cm (14.0 inch) Laptop Intel® Pentium® Silver N5000 4 GB 256 GB SSD Intel UHD Graphics 605 Windows® 1

  • Item no.: 2203377
  • Manufacturer no.: NX.H1YEV.004
  • EAN: 4713883825566

Acer Swift 1 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203377
  • Manufacturer no.: NX.H1YEV.004
  • EAN: 4713883825566

Acer Swift 1 Laptop 35.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium® Silver
Processor/type N5000
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.7 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4-SDRAM
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Fingerprint Yes
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , USB3.1 (Gen 1) , USB 2.0 , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , USB-C™ , HDMI™
Colour Black
Width 323 mm
Height 15 mm
Depth 228 mm
Weight 1.3 kg
Battery / technology 3-cell 54 Wh lithium-ion (Li-ion) battery
Operating time (max.) 17 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium® Silver
Processor/type N5000
Processor cores (No.) 4 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops