Technical data
Type | Swift 3 SF314 |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14 inch |
Display resolution mode | Full-HD+ |
Display properties | Matt |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD Ryzen™ 5 4500U processor 2.3 GHz (Up to 4.0 GHz turbo boost) |
CPU series | AMD |
Processor/type | 4500U |
Processor cores (No.) | 6 x |
---|---|
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 4 GHz |
CPU cache | 11 MB |
RAM | 8 GB |
RAM type | LPDDR4-RAM |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | PCIe |
SSD size (total) | 1024 GB |
Hard drive | 1024 GB |
Hard drive capacity (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Interfaces | M.2 |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (2nd gen) | 1 x |
Colour | Silver |
Width | 323.4 mm |
Height | 16.55 mm |
Depth | 218.9 mm |
Weight | 1.2 kg |
Battery / technology | Li-Ion rechargeable battery (4 cells / 3220 mAh / 48 Wh) |
Operating time (max.) | 11.5 h |
Software included | Norton Internet Security (trial) , Microsoft Office 2019 Link (30-day trial download link) , Acer Care Center, Acer Portal |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
Acer Swift 3 SF314-42-R2VH Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) Matt Full-HD+ 1920 x 1080 p
- CPU: AMD 4500U (6 x 2.3 GHz)
- RAM: 8 GB LPDDR4-RAM
- Memory size:1024 GB 1 TB SSD
- Graphics card :AMD Radeon
- Operating system: Microsoft Windows® 10
Facts
- Processor: AMD Ryzen™ 5 4500U · Display: 14" FHD with IPS (matt) · Memory: 8 GB LPDDR4 RAM · Storage: 1,000 GB PCIe SSD · Graphics card: AMD Radeon™ Graphics · Operating system: Windows 10 Home (64 bit) · Slim aluminum housing · Display type: Acer ComfyView™ Full HD IPS display with LED backlight (matt) · Touchpad: Multi-gesture Touchpad (Microsoft Precision Touchpad Certification) · Chipset: Integrated SOC.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops