Technical data
Type | Swift 3 SF314 |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14.0 inch |
Display resolution mode | Full-HD+ |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i7 |
Processor/type | I7-1065G7 |
Processor generation | 10th Gen (Amber Lake Y) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.3 GHz |
Turbo frequency (max.) | 3.9 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | LPDDR4-RAM |
Graphics card type | Intel Iris Plus Graphics |
SSD 1 type | SSD |
SSD | 512 GB |
SSD size (total) | 512 GB |
Hard drive | 512 GB |
Hard drive capacity (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Interfaces | M.2 |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Colour | Grey |
Width | 319.5 mm |
Height | 16 mm |
Depth | 217 mm |
Weight | 1.19 kg |
Battery / technology | 3-cell 48 Wh lithium-ion (Li-ion) battery |
Operating time (max.) | 10 h |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
Acer Swift 3 SF314-57-77MU Laptop
Highlights & Details
- Display: 35.6 cm (14.0 inch) In-plane switching Full-HD+ 1920 x 1080 p
- CPU: Intel® Core™ i7 I7-1065G7 10th Gen (Amber Lake Y) (4 x 1.3 GHz)
- RAM: 16 GB LPDDR4-RAM
- Memory size:512 GB 512 GB SSD
- Graphics card :Intel Iris Plus Graphics
- Operating system: Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: Acer
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops