Acer Swift 5 35.6 cm (14.0 inch) Laptop Intel Core i7 i7-1065G7 16 GB 512 GB SSD Intel Iris Plus Graphics Windows® 10

  • Item no.: 2203382
  • Manufacturer no.: NX.HLHEG.001
  • EAN: 4710180707175

Acer Swift 5 Laptop 35.6 cm White

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2203382
  • Manufacturer no.: NX.HLHEG.001
  • EAN: 4710180707175

Acer Swift 5 Laptop 35.6 cm White

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-1065G7
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type LPDDR4-RAM
Graphics card type Intel Iris Plus Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Fingerprint Yes
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , USB3.1 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , USB-C™ , HDMI™
Colour White
Width 318.7 mm
Height 15 mm
Depth 210.5 mm
Weight 990 g
Battery / technology 4-cell 56 Wh lithium-ion (Li-ion) battery
Operating time (max.) 12 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-1065G7
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops