Acoustic Research RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 4.50 m Anthracite OFC core, Twin cab
The digital audio cable fiber optical or coaxial entertainment series are available to the great variety of systems. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex lens and a met…
- Warranty: 24 months
- Manufacturer: Acoustic Research
The digital audio cable fiber optical or coaxial entertainment series are available to the great variety of systems. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex lens and a met…
- Warranty: 24 months
- Manufacturer: Acoustic Research
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 4.50 m |
Colour | Anthracite |
Shielding | none |
Connector type | straight |
Features | OFC core , Twin cable , gold plated connectors |
Cable use | Audio/phono |
---|---|
type | Cable |
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
Acoustic Research IT 52-Subwoofer cable 4.5 m
The digital audio cable fiber optical or coaxial entertainment series are available to the great variety of systems. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex lens and a metal sleeve for the protection of the lens assembly. All the cables of the entertainment series are characterised by a facilitated thanks to ergonomically shaped plug installation.
This text is machine translated.
Highlights & Details
- Gold-plated connectors for improved sound playback
- Directional design ensures noise-free transmission of the audio signal
- Twisted-pair cable for improved sound reproduction
Facts
- Oxygen Free Copper conductor for precise transfer of the audio signal.
- Warranty: 24 months
- Manufacturer: Acoustic Research
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables