Acoustic Research RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.80 m Anthracite
The digital audio cable fiber optical or coaxial entertainment series are available to the great diversity of systems. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex-Lens and a m…
- Warranty: 24 months
- Manufacturer: Acoustic Research
The digital audio cable fiber optical or coaxial entertainment series are available to the great diversity of systems. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex-Lens and a m…
- Warranty: 24 months
- Manufacturer: Acoustic Research
Technical data
Cable type | RCA Digital |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 1.80 m |
Colour | Anthracite |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | OFC core , gold plated connectors , Shielded , double shielding |
Cable use | Digital Audio |
---|---|
type | Cable |
Type | Round |
Core material | Copper |
Product type | Digital Audio Cable |
Acoustic Research IT 71 digital coaxial cable 1.8 m
The digital audio cable fiber optical or coaxial entertainment series are available to the great diversity of systems
. The digital fiber optical cable of the entertainment series consists of high-quality optical fibers, a polished convex-
Lens and a metal sleeve for the protection of the lens assembly. All the cables of the entertainment series are characterised by a facilitated thanks to ergonomically shaped plug installation.
This text is machine translated.
Highlights & Details
- Gold-plated plug for improved sound reproduction
- Easy installation thanks to ergonomic design
- Oxygen Free Copper conductor for precise and detail-rich sound transmission
Facts
- Double shielded design ensures shielding from electromagnetic and high-frequency noise for improved sound sharpness.
- Warranty: 24 months
- Manufacturer: Acoustic Research
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables