Action camera Renkforce VRCAM-580HD 360 degree, Panoramic view
What a party! So lovely you wish you could experience it a second time. With the renkforce Panorama Action Camera, no problem: The compact camera records everything around you in a 720° range. It is ideally suited for all memorable moments where a “n…
- Warranty: 24 months
- Manufacturer: Renkforce
What a party! So lovely you wish you could experience it a second time. With the renkforce Panorama Action Camera, no problem: The compact camera records everything around you in a 720° range. It is ideally suited for all memorable moments where a “n…
- Warranty: 24 months
- Manufacturer: Renkforce
Documents & Downloads
Renkforce VR 720° panorama Action Cam VRCAM-720HD
What a party! So lovely you wish you could experience it a second time. With the renkforce Panorama Action Camera, no problem: The compact camera records everything around you in a 720° range. It is ideally suited for all memorable moments where a “normal” video or photo does not have a sufficiently spatial effect. Lovely family gatherings, fantastic parties, mountain panoramas, the beautiful beach on holiday: capture it all and much more as an impressive and very lively all-round experience.
Memories from every perspective
Things you experience, not only before you, but also usually occur around you. With the camera keep these experiences in high quality and never again miss what happens behind you.
See what happens
If you use the camera with your smartphone and the associated app via Wi-Fi, you can directly see what happens. Transmitted live on your mobile device, you can see the real-time preview.
Videos and pictures in herrausragender quality
The two 2 MP Fish Eye HD lenses with a resolution of 2048 x 1024 provide for an optimum picture for your memories. In the combination are the two cameras the desired 720° image. 360° horizontal and 360° in the vertical plane.
With the camera you can not only 360-degree panoramas. If you want, you can also like a action-cam the Renkforce 720° Camera for wide-angle photography.
From the stand with handle
Place the tripod on in order to prevent a moment to miss, or fold it to a convenient hand grip. With the compact tripod / Handle combination you can easily use the Renkforce Panorama Action Cam always and everywhere.
Strong Battery Life
The powerful lithium-ion battery with 1100 mAh provides for a recording time of up to 90 minutes. Can be recharged via the supplied USB cable, the camera is ready for use immediately after the charging process for you.
Photos and videos available immediately
You can save your recorded videos and images directly on your mobile device to the corresponding App, or on a microSD card, which can be inserted easily into the camera.
Compact size
The Renkforce 720° Camera is smaller than a tennis ball and can thus be easily transported. With a weight of only 130 grams (including battery), you can almost always be there and provides in all situations for magnificent surround shots.
This text is machine translated.
Highlights & Details
- Record 720° panoramic videos and photos
- Breathing-taking recordings in SXGA resolution (1024p)
- Records real-time footage on mobile devices via WiFi
- Compact size and light weight.
- Dual 2 MP for excellent picture quality
- Power supply via USB
Facts
- Real-time preview on the smartphone
- Processor: VIA M1
- Encoder: H.264 High Compression Encoder
- Lens compatibility: Dual HD fisheye lens
- Camera: Dual 2MP lens: 27 mm 220° wide angle, horizontal 360°, vertical 360°.
- Li-polymer battery, 3.7 Volt, 1100 mAh, 4.07 Wh
- Sensor type: PS5230 (200W)
Delivery
- Panorama Action Cam
- USB power cable (0.7 m)
- User manual.
System Requirements
- Android 5.0 or later
- iOS 8.0 or later
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Action Cams