ADE WS 1600 Wireless digital weather station Forecasts for 1 day

  • Item no.: 1464765
  • Manufacturer no.: WS 1600
  • EAN: 4260336173823

ADE FUNK-WETTERSTATION WS 1600

  • Warranty: 24 months
  • Manufacturer: ADE
  • Item no.: 1464765
  • Manufacturer no.: WS 1600
  • EAN: 4260336173823

ADE FUNK-WETTERSTATION WS 1600

  • Warranty: 24 months
  • Manufacturer: ADE
Hub dimensions 114 x 187 x 35 mm
Sensor dims 40 x 92 x 23 mm
Max. number of sensors 3
Functions Outside RH , Outside temperature , Date , Colour display , Radio clock (DCF77 ) , Inside temperature , Inside RH , Air pressure , Max. 3 sensors , Lunar phase , Weather forecast , Day
Outdoor humidity 20up to 95 %
Indoor humidity 20up to 95 %
Temperature -25up to 50 °C
Max. range
60 m
Sensor power supply AA battery (2x), included
Station power supply AAA battery (2x), included
Signal type Wireless
Forecasts for 1 day
Clock face colour Green-grey
Case colour Black
Display Digital
Product type Wireless digital weather station

Technical data

Hub dimensions 114 x 187 x 35 mm
Sensor dims 40 x 92 x 23 mm
Max. number of sensors 3
Functions Outside RH , Outside temperature , Date , Colour display , Radio clock (DCF77 ) , Inside temperature , Inside RH , Air pressure , Max. 3 sensors , Lunar phase , Weather forecast , Day
Outdoor humidity 20up to 95 %
Indoor humidity 20up to 95 %
Temperature -25up to 50 °C
Max. range
60 m
Sensor power supply AA battery (2x), included
Station power supply AAA battery (2x), included

Frequently bought together

Similar products

See and discover other items from category Weather stations