ADE WS 1707 Thermo-hygrometer Black

  • Item no.: 1608740
  • Manufacturer no.: WS1707
  • EAN: 4260336176060

Best climate for home - with display of three different humidity levels.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ADE
  • Item no.: 1608740
  • Manufacturer no.: WS1707
  • EAN: 4260336176060

Best climate for home - with display of three different humidity levels.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ADE
Reading range - indoor temperature 0 °C - 50 °C
Indoor humidity 20 - 95 %
Station power supply CR 2032 button cell, included
Case colour Black
Display Digital
Functions Inside RH , Inside temperature , Quartz clock
Hub dimensions 80 x 80 x 12 mm
Weight (station) 60 g
Product type Thermo-hygrometer

Technical data

Reading range - indoor temperature 0 °C - 50 °C
Indoor humidity 20 - 95 %
Station power supply CR 2032 button cell, included
Case colour Black
Display Digital
Functions Inside RH , Inside temperature , Quartz clock
Hub dimensions 80 x 80 x 12 mm
Weight (station) 60 g
Product type Thermo-hygrometer

Frequently bought together

Similar products

See and discover other items from category Thermo-, Hygro- & Barometers