AEG AG 1208 2AEG97003 Automatic charger 12 V 8 A

  • Item no.: 841967
  • Manufacturer no.: 2AEG97003
  • EAN: 4038373970039

Automatic battery charger for all common 12 V car batteries. Alternatively, switch to a 5 A charging current (effective) for gentle charging
of small-capacity batteries.

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 841967
  • Manufacturer no.: 2AEG97003
  • EAN: 4038373970039

Automatic battery charger for all common 12 V car batteries. Alternatively, switch to a 5 A charging current (effective) for gentle charging
of small-capacity batteries.

  • Warranty: 24 months
  • Manufacturer: AEG
Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 80 Ah
Recommended battery capacity at 12 V min. 2 Ah
Suitable for VRLA AGM , Lead acid , SLA , PbCa , VRLA AGM
Charging current at 12 V 8 A
Max. charging current 8 A
Suitable for Open, maintenance free, AGM, gel and lead calcium batteries
Battery voltage 12 V
Recommended battery capacity 2 up to 80 Ah
Product type Automatic charger

Technical data

Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 80 Ah
Recommended battery capacity at 12 V min. 2 Ah
Suitable for VRLA AGM , Lead acid , SLA , PbCa , VRLA AGM
Charging current at 12 V 8 A
Max. charging current 8 A
Suitable for Open, maintenance free, AGM, gel and lead calcium batteries
Battery voltage 12 V
Recommended battery capacity 2 up to 80 Ah

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers