AEG BSS 4841 Bluetooth speaker Aux, incl. bracket, Outdoor, spray-proof, SD, Handsfree Grey, White

  • Item no.: 1642776
  • Manufacturer no.: BSS 4841
  • EAN: 4015067000975

AEG BSS 4841 Bluetooth speaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1642776
  • Manufacturer no.: BSS 4841
  • EAN: 4015067000975

AEG BSS 4841 Bluetooth speaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
Features Aux , incl. bracket , Outdoor , spray-proof , SD , Handsfree
Interfaces (input) SD , USB type A , Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Dim (W x H x D) 95 x 195 x 95 mm
Max. range
15 m
Colour Grey , White
Max. battery life 20 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 610 g
Width 95 mm
Height 195 mm
Depth 95 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , incl. bracket , Outdoor , spray-proof , SD , Handsfree
Interfaces (input) SD , USB type A , Audio stereo (3.5 mm jack)
Transfer type Bluetooth®
Dim (W x H x D) 95 x 195 x 95 mm
Max. range
15 m
Colour Grey , White
Max. battery life 20 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 610 g

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers