AEG LM 1.5 97015 Automatic charger 12 V, 6 V 1.5 A 1.5 A

  • Item no.: 1268721
  • Manufacturer no.: 97015
  • EAN: 4038373970152

With the microprocessor charger, car and motorcycle batteries quickly and gently. It has all the technical requirements in order to quickly, efficiently and effectively. Thanks to the 8-stage automatic charging cycle is a comprehensive battery care p…

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1268721
  • Manufacturer no.: 97015
  • EAN: 4038373970152

With the microprocessor charger, car and motorcycle batteries quickly and gently. It has all the technical requirements in order to quickly, efficiently and effectively. Thanks to the 8-stage automatic charging cycle is a comprehensive battery care p…

  • Warranty: 24 months
  • Manufacturer: AEG
Battery voltage 12 V , 6 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 35 Ah
Recommended battery capacity at 12 V min. 1.2 Ah
Recommended battery capacity at 6 V max. 15 Ah
Recommended battery capacity at 6 V min. 1.2 Ah
Suitable for VRLA AGM , Lead acid , SLA , VRLA AGM
Weight 400 g
Features Refresher/regenerator
Battery charging function 8 charging stages
Charging current at 12 V 1.5 A
Charging current at 6 V 1.5 A
Width 8 cm
Height 4 cm
Length 17.5
IP rating
IP65
Product type Automatic charger

Technical data

Battery voltage 12 V , 6 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 35 Ah
Recommended battery capacity at 12 V min. 1.2 Ah
Recommended battery capacity at 6 V max. 15 Ah
Recommended battery capacity at 6 V min. 1.2 Ah
Suitable for VRLA AGM , Lead acid , SLA , VRLA AGM
Weight 400 g
Features Refresher/regenerator
Battery charging function 8 charging stages

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers