AEG MRC 4150 Radio alarm clock FM USB Black

  • Item no.: 1642762
  • Manufacturer no.: MRC 4150
  • EAN: 4015067000616

AEG MRC 4150 N/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1642762
  • Manufacturer no.: MRC 4150
  • EAN: 4015067000616

AEG MRC 4150 N/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
Tuner FM
Functions USB
Station memory 20
Dim (W x H x D) 100 x 102 x 100 mm
Interfaces (output) Audio stereo (3.5 mm jack)
Interfaces (input) USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 100 mm
Height 102 mm
Depth 100 mm
Weight 360 g
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner FM
Functions USB
Station memory 20
Dim (W x H x D) 100 x 102 x 100 mm
Interfaces (output) Audio stereo (3.5 mm jack)
Interfaces (input) USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 100 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios