AEG PHE 5670 Corn plane

  • Item no.: 1396475
  • Manufacturer no.: 520697
  • EAN: 4015067206971

AEG PHE 5670

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1396475
  • Manufacturer no.: 520697
  • EAN: 4015067206971

AEG PHE 5670

  • Warranty: 24 months
  • Manufacturer: AEG
Operating voltage 3 V (2 x AA)
Weight 111 g
Content 1 pc(s)
Height 155 mm
Length 35 mm
Width 60 mm
Speed levels 1
Product type Corn plane

Technical data

Operating voltage 3 V (2 x AA)
Weight 111 g
Content 1 pc(s)
Height 155 mm
Length 35 mm
Width 60 mm
Speed levels 1
Product type Corn plane

Frequently bought together

Similar products

See and discover other items from category Manicure & Pedicure