AEG PW 5661 FA Analytical scales Weight range=180 kg Silver

  • Item no.: 1339601
  • Manufacturer no.: 520689
  • EAN: 4015067206896

AEG PW 5661 FA Multifunktions-Personenwa

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1339601
  • Manufacturer no.: 520689
  • EAN: 4015067206896

AEG PW 5661 FA Multifunktions-Personenwa

  • Warranty: 24 months
  • Manufacturer: AEG
Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) Battery operation: 2x 1.5 V AAA
Colour Silver
Height 40 mm
Length 320 mm
Width 320 mm
Body analyser functions Body weight
Material (tread) Stainless steel
Unit of measurement kg , lb , st
Weight range 180 kg
Weight 1.84 kg
Product type Analytical scales

Technical data

Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) Battery operation: 2x 1.5 V AAA
Colour Silver
Height 40 mm
Length 320 mm
Width 320 mm
Body analyser functions Body weight
Material (tread) Stainless steel
Unit of measurement kg , lb , st

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales