AEG WUB 5647 Heated mattress 60 W White

  • Item no.: 1274939
  • Manufacturer no.: 520660
  • EAN: 4015067206605

AEG WUB 5647 elektrische onderdeken

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1274939
  • Manufacturer no.: 520660
  • EAN: 4015067206605

AEG WUB 5647 elektrische onderdeken

  • Warranty: 24 months
  • Manufacturer: AEG
Colour White
Height 5 mm
Length 1500 mm
Width 700 mm
Power supply (LOV) mains-powered
Power
60 W
Switching stages 3
Operating voltage 230 V
Weight 0.85 kg
Product type Heated mattress

Technical data

Colour White
Height 5 mm
Length 1500 mm
Width 700 mm
Power supply (LOV) mains-powered
Power
60 W
Switching stages 3
Operating voltage 230 V
Weight 0.85 kg
Product type Heated mattress

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets