Aeronix Battery terminal grease 200 ml

  • Item no.: 814656
  • EAN: 4260015912002

Is an excellent insulation and prevents the self-discharge of the battery. Battery terminal grease/acid protection grease prevents damage through oxidation or sulphate education and acid decay to the battery terminals, terminals, fittings, etc.This t…

  • Item no.: 814656
  • EAN: 4260015912002

Is an excellent insulation and prevents the self-discharge of the battery. Battery terminal grease/acid protection grease prevents damage through oxidation or sulphate education and acid decay to the battery terminals, terminals, fittings, etc.This t…

Content 200 ml
Type 200 ml Spray
Power
-
Max. load capacity -
Temperature range To 200 ºC
Operating voltage -
Product type Battery terminal grease

Technical data

Content 200 ml
Type 200 ml Spray
Power
-
Max. load capacity -
Temperature range To 200 ºC
Operating voltage -
Product type Battery terminal grease

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@436ac037[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 273: Avoid release into the environment. (P 273)
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@436ac037[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Contact Sprays