Aeronix Chisel Paste 100 g

  • Item no.: 886470
  • EAN: 4260015911005

Special paste for putting in tool on hydraulic and stemmhammern as well as impact drills and hammer drills · No matter whether SDS Plus, SDS Max, splined shaft, cap or similar · Good separation efficiency and reduction of wear at high surface pressur…

  • Item no.: 886470
  • EAN: 4260015911005

Special paste for putting in tool on hydraulic and stemmhammern as well as impact drills and hammer drills · No matter whether SDS Plus, SDS Max, splined shaft, cap or similar · Good separation efficiency and reduction of wear at high surface pressur…

Content 100 g
Capacity 100 g
Heat resistance - 20 - + 1100 °C
Max. temperature 900 °C
Min. temperature -20 °C
Product type Copper brazing paste

Technical data

Content 100 g
Capacity 100 g
Heat resistance - 20 - + 1100 °C
Max. temperature 900 °C
Min. temperature -20 °C
Product type Copper brazing paste

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@3327201b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3327201b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease