Aeronix High-temperature grease M2 100 g

  • Item no.: 886302
  • EAN: 4260015911012

Soft, well applied complex grease for wide applications. It is recognised by its excellent wearing protection properties while lubricating high-stress, fast moving bearing over a long period. High-temperature grease M2 has a vast application range th…

  • Item no.: 886302
  • EAN: 4260015911012

Soft, well applied complex grease for wide applications. It is recognised by its excellent wearing protection properties while lubricating high-stress, fast moving bearing over a long period. High-temperature grease M2 has a vast application range th…

Content 100 g
Capacity 100 g
Heat resistance -30 ° up to +160 °C
Max. temperature 180 °C
Min. temperature -30 °C
Product type High-temperature bearing grease

Technical data

Content 100 g
Capacity 100 g
Heat resistance -30 ° up to +160 °C
Max. temperature 180 °C
Min. temperature -30 °C
Product type High-temperature bearing grease

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease