Aerotec Pneumatic check valve 1 pc(s)

  • Item no.: 1698159
  • Manufacturer no.: 9048011
  • EAN: 4260287616141

Check valve for compressorsFeatures: Material: BrassIncl. cable gland for pressure relief hose to pressure switchThread for tank mounting: 1 inchThread for pressure pipe mounting: 3/4 inchSuitable for each compressorWith built-in spring and teflon bu…

  • Item no.: 1698159
  • Manufacturer no.: 9048011
  • EAN: 4260287616141

Check valve for compressorsFeatures: Material: BrassIncl. cable gland for pressure relief hose to pressure switchThread for tank mounting: 1 inchThread for pressure pipe mounting: 3/4 inchSuitable for each compressorWith built-in spring and teflon bu…

Length 90 mm
Weight 270
Height 95 mm
Connection G 1
Product type Pneumatic check valve

Technical data

Length 90 mm
Weight 270
Height 95 mm
Connection G 1
Product type Pneumatic check valve

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories