Aerotec Pneumatic pressure switch 1 pc(s)

  • Item no.: 1698243
  • Manufacturer no.: 9063201
  • EAN: 4260405386697

Micro Pressure Switch

Features:

Suitable for 230V
For max. 2 kW
Switch-off pressure 8 bar
Restarting at 6 bar
Connection thread 1/4 inch


This text is machine translated.

  • Item no.: 1698243
  • Manufacturer no.: 9063201
  • EAN: 4260405386697

Micro Pressure Switch

Features:

Suitable for 230V
For max. 2 kW
Switch-off pressure 8 bar
Restarting at 6 bar
Connection thread 1/4 inch


This text is machine translated.

Internal thread 1/4"
Length 33 mm
Weight 39 g
Product type Pneumatic pressure switch

Technical data

Internal thread 1/4"
Length 33 mm
Weight 39 g
Product type Pneumatic pressure switch

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories